Power Circuits
TEP60-3613UIR
Traco Power
Description: 60 Watt DC/DC converter, railway, 12:1 input, 3000VAC isolation, PCB-Mount, quarter-brick package

Overview of TEP60-3613UIR by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Automotive Robotics and Drones

Price & Stock for TEP60-3613UIR by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # TEP60-3613UIR
TME Converter: DC/DC, 60W, Uin: 9÷75V, Uout: 15VDC, Iout: 4A, PCB, TEP 60 Min Qty: 1 10
  • 1 $146.6800
  • 10 $139.1600
  • 100 $135.3800
$135.3800 / $146.6800 Buy Now
DISTI # 000000000006153899
Sager Isolated DC/DC Converters - Through Hole Min Qty: 1 0
  • 1 $143.8000
  • 5 $139.2600
  • 10 $133.7600
  • 20 $132.0300
$132.0300 / $143.8000 Buy Now

CAD Models for TEP60-3613UIR by Traco Power
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TEP60-3613UIR by Traco Power

TEP60-3613UIR
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
DMA,
Reach Compliance Code
unknown
ECCN Code
EAR99
Date Of Intro
2020-05-15
Samacsys Manufacturer
Traco Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
EN
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
90%
Input Voltage-Max
75 V
Input Voltage-Min
9 V
Input Voltage-Nom
36 V
JESD-30 Code
R-XDMA-P10
Length
57.9 mm
Line Regulation-Max
0.1%
Load Regulation-Max
0.1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4 A
Output Voltage-Max
16.5 V
Output Voltage-Min
12 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.03535 Vrms
Seated Height-Max
13.2 mm
Surface Mount
NO
Switching Frequency-Max
200 kHz
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
0.952 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
60 W
Trim/Adjustable Output
YES
Warm-up Time
75 s
Width
36.8 mm
Want to compare parts?
  1. TEP60-3613UIR
    Traco Power
    60 Watt DC/DC converter, railway, 12:1 input, 3000VAC isolation, PCB-Mount, quarter-brick package
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEP60-3613UIR by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEP60-3613UIR by Traco Power

Select Manufacturer
Which Manufacturer of TEP60-3613UIR would you like to use for your alert(s)?
  • Please alert me when TEP60-3613UIR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TEP60-3613UIR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEP60-3613UIR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TEP60-3613UIR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEP60-3613UIR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEP60-3613UIR by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: