Part Details for TEP75-2415WI-CM by Traco Power
Overview of TEP75-2415WI-CM by Traco Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEP75-2415WI-CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEP75-2415WI-CM
|
TME | Converter: DC/DC, 75W, Uin: 9÷36V, Uout: 24VDC, Iout: 3.2A, 300kHz Min Qty: 1 | 0 |
|
$166.4200 / $187.5000 | RFQ |
Part Details for TEP75-2415WI-CM
TEP75-2415WI-CM CAD Models
TEP75-2415WI-CM Part Data Attributes:
|
TEP75-2415WI-CM
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEP75-2415WI-CM
Traco Power
75 Watt DC/DC module, railway, 4:1 input, Chassis mount, encapsulated, Half-Brick package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-07-13 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Length | 85 mm | |
Number of Outputs | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 29.6 mm | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 77 W | |
Trim/Adjustable Output | YES | |
Width | 61 mm |