Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Dc-Dc Converter, 24V, 4.2A, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:100W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:4.2A, Output Voltage - Output 2:-, Width:103.2Mmrohs Compliant: Yes |Traco Power TEQ 100-7215WIR
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
2
|
-
1
$396.9900
-
5
$358.0700
-
10
$346.3900
-
25
$338.6100
-
50
$330.8200
|
$330.8200 / $396.9900
|
Buy Now
|
|
DISTI #
TEQ100-7215WIR-ND
|
DigiKey
|
DC/DC CONVERTER 24V 101W
Min Qty:
2
Lead time:
21 Weeks
Container:
Box
|
Temporarily Out of Stock
|
|
$425.0000
|
Buy Now
|
|
DISTI #
495-TEQ100-7215WIR
|
Mouser Electronics
|
Isolated DC/DC Converters - Chassis Mount Product Type: DC/DC, Package Style: High power block, Output Power (W): 100, Input Voltage: 43-160 VDC, Output 1 (Vdc): 24, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A
RoHS:
Compliant
|
2
|
|
$406.4500 / $406.4600
|
Buy Now
|
|
|
RS
|
TRACOPOWER Iso DC-DC Converter, Vin 43 to 160Vdc, Vout 24Vdc, I/O isolation 2250Vdc | TRACO Power TEQ 100-7215WIR
RoHS:
Compliant
Min Qty:
2
Package Multiple:
1
Lead time:
21 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$386.2500 / $415.3200
|
RFQ
|
|
|
TME
|
Converter: DC/DC, 100W, Uin: 43÷160V, Uout: 24VDC, Iout: 4.2A, 300kHz
Min Qty:
1
|
0
|
-
1
$425.0100
-
5
$403.2500
-
25
$390.2400
-
100
$377.2300
|
$377.2300 / $425.0100
|
RFQ
|
Want to compare parts?
-
Traco Power
VS
-