-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2279
|
Newark | Dc-Dc Converter, 28V, 7.5A, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:200W, No. Of Outputs:1 Output, Output Voltage - Output 1:28V, Output Current - Output 1:7.5A, Output Voltage - Output 2:-, Width:103.2Mmrohs Compliant: Yes |Traco Power TEQ 200-4816WIR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$386.7500 / $464.1000 | Buy Now |
DISTI #
TEQ200-4816WIR-ND
|
DigiKey | DC/DC CONVERTER 28V 210W Min Qty: 1 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$496.9000 | Buy Now |
DISTI #
495-TEQ200-4816WIR
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount Product Type: DC/DC, Package Style: High power block, Output Power (W): 200, Input Voltage: 18-75 VDC, Output 1 (Vdc): 28, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$477.7500 | Order Now |
DISTI #
70546496
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 18 to 75Vdc, Vout 28Vdc, I/O isolation 2250Vdc | TRACO Power TEQ 200-4816WIR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$451.5900 / $485.5900 | RFQ |
DISTI #
TEQ200-4816WIR
|
TME | Converter: DC/DC, 200W, Uin: 19÷75V, Uout: 28VDC, Iout: 7.5A, 250kHz Min Qty: 1 | 0 |
|
$441.0500 / $496.8600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy