-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3162
|
Newark | Dc-Dc Converter, 24V, 12.5A, No. Of Outputs:1 Output, Output Power Max:300W, Output Voltage - Output 1:24V, Output Current - Output 1:12.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power TEQ 300-4815WIR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$554.8800 / $665.8600 | Buy Now |
DISTI #
TEQ300-4815WIR-ND
|
DigiKey | DC/DC CONVERTER 24V 300W Min Qty: 1 Lead time: 21 Weeks Container: Box |
10 In Stock |
|
$518.9124 / $672.0000 | Buy Now |
DISTI #
495-TEQ300-4815WIR
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 300W Iso 18-75Vin 24Vout 12.5A RoHS: Compliant | 0 |
|
$607.6800 / $668.5000 | Order Now |
DISTI #
71021549
|
RS | DC-DC Converter, In(V)18-75 VDC, Out(VDC)24 (A)12.5 | TRACO Power TEQ 300-4815WIR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1 |
|
$672.0000 | Buy Now |
DISTI #
TEQ300-4815WIR
|
TME | Converter: DC/DC, 300W, Uin: 18÷75V, Uout: 24VDC, Iout: 12.5A, 225kHz Min Qty: 1 | 0 |
|
$620.3400 / $698.8800 | RFQ |
DISTI #
2813130
|
element14 Asia-Pacific | DC-DC CONVERTER, 24V, 12.5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$641.3572 / $705.5534 | Buy Now |
DISTI #
2813130
|
Farnell | DC-DC CONVERTER, 24V, 12.5A RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$506.0781 / $665.7620 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 300W Iso 18-75Vin 24Vout 12.5A, Chassis Mount | 0 |
|
$1,306.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy