-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2291
|
Newark | Dc-Dc Converter, 28V, 10.8A, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:300W, No. Of Outputs:1 Output, Output Voltage - Output 1:28V, Output Current - Output 1:10.8A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TEQ 300-7216WIR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$592.4500 / $710.9400 | Buy Now |
DISTI #
TEQ300-7216WIR-ND
|
DigiKey | DC/DC CONVERTER 28V 302W Min Qty: 1 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$731.8500 | Buy Now |
DISTI #
495-TEQ300-7216WIR
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 300W Iso 43-160Vin 28Vout 10.8A RoHS: Compliant | 1 |
|
$676.4300 / $775.4800 | Buy Now |
DISTI #
71021554
|
RS | DC-DC Converter, In(V)43-160 VDC, Out(VDC)28 (A)10.8 | TRACO Power TEQ 300-7216WIR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$744.0100 / $837.0000 | RFQ |
DISTI #
TEQ300-7216WIR
|
TME | Converter: DC/DC, 300W, Uin: 43÷160V, Uout: 28VDC, Iout: 10.8A, OUT: 1 Min Qty: 1 | 0 |
|
$675.6100 / $761.1200 | RFQ |
DISTI #
2813135
|
element14 Asia-Pacific | DC-DC CONVERTER, 28V, 10.8A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$776.1380 | Buy Now |
DISTI #
2813135
|
Farnell | DC-DC CONVERTER, 28V, 10.8A RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$665.6946 / $723.5784 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy