Part Details for TEQ100-2416WIR by Traco Power
Overview of TEQ100-2416WIR by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEQ100-2416WIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEQ100-2416WIR
|
TME | Converter: DC/DC, 100W, Uin: 10÷36V, Uout: 28VDC, Iout: 3.6A, 250kHz Min Qty: 1 | 0 |
|
$356.0600 / $401.0900 | RFQ |
DISTI #
000000000005183227
|
Sager | Isolated DC/DC Converters - Chassis Mount Min Qty: 1 | 0 |
|
$324.3400 / $385.6700 | Buy Now |
Part Details for TEQ100-2416WIR
TEQ100-2416WIR CAD Models
TEQ100-2416WIR Part Data Attributes:
|
TEQ100-2416WIR
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEQ100-2416WIR
Traco Power
100 Watt DC/DC module, railway, 4:1 input, Chassis mount, Rugged design, increased shock and vibration resistance, with EMI Filter, encapsulated, high power block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MXMA-X12 | |
Length | 103.2 mm | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.6 A | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 22.4 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 87.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 88.9 mm |
Alternate Parts for TEQ100-2416WIR
This table gives cross-reference parts and alternative options found for TEQ100-2416WIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEQ100-2416WIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LC1L-EWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | TEQ100-2416WIR vs VI-LC1L-EWH1 |
GH100S2428TS | DC-DC Regulated Power Supply Module, | ACON Inc | TEQ100-2416WIR vs GH100S2428TS |
VWS10028-81V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | TEQ100-2416WIR vs VWS10028-81V |
VHK100W-Q24-S28N | DC-DC Regulated Power Supply Module | CUI Inc | TEQ100-2416WIR vs VHK100W-Q24-S28N |
VWS10028-2V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | TEQ100-2416WIR vs VWS10028-2V |
VWS10028-83V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | TEQ100-2416WIR vs VWS10028-83V |
VI-LCWL-MW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | TEQ100-2416WIR vs VI-LCWL-MW-CC |
VWS100Y28-83V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | TEQ100-2416WIR vs VWS100Y28-83V |
VHK100W-Q24-S28 | 28 Vdc, 3.57 A, 100 W, 9~36 Vdc Input Range | CUI Inc | TEQ100-2416WIR vs VHK100W-Q24-S28 |
VI-LC1L-MWH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | TEQ100-2416WIR vs VI-LC1L-MWH1-CC |