-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5043
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 260Ma, 3.3V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:260Ma, Isolation Voltage:3Kv Rohs Compliant: Yes |Traco Power TES 1-0510V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3300 / $8.7300 | Buy Now |
DISTI #
1951-1897-ND
|
DigiKey | DC DC CONVERTER 3.3V 858MW Min Qty: 1 Lead time: 12 Weeks Container: Tube |
83 In Stock |
|
$8.0583 / $10.2900 | Buy Now |
DISTI #
495-TES-1-0510V
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 1, Input Voltage: 5 VDC +/-10%, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 13 |
|
$8.3700 / $10.9200 | Buy Now |
DISTI #
71098732
|
RS | Power Supply, 0.9W, 3.3V@0.26A, | TRACO Power TES 1-0510V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6600 / $11.3300 | RFQ |
DISTI #
TES1-0510V
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 3.3VDC, Iout: 260mA, SMT Min Qty: 1 | 0 |
|
$9.5300 / $10.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy