-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P1588
|
Newark | Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Fixed, Smd, 1 W, 15 V, 65 Ma Rohs Compliant: Yes |Traco Power TES 1-0513 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$5.5500 / $6.6700 | Buy Now |
DISTI #
1951-2451-ND
|
DigiKey | DC DC CONVERTER 15V 975MW Min Qty: 1 Lead time: 12 Weeks Container: Tube |
38 In Stock |
|
$5.5798 / $6.9700 | Buy Now |
DISTI #
495-TES-1-0513
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 1, Input Voltage: 5 VDC +/-10%, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 90 |
|
$5.3200 / $7.0000 | Buy Now |
DISTI #
70062699
|
RS | DC/DC CONVERTER, SMD, 1WATT, INPUT NOM. 5VDC, OUT.15VDC, 65MA | TRACO Power TES 1-0513 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$6.2300 / $7.0000 | Buy Now |
DISTI #
TES1-0513
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 15VDC, Iout: 65mA, 100kHz Min Qty: 1 | 0 |
|
$6.3300 / $6.8600 | RFQ |
DISTI #
1635250
|
element14 Asia-Pacific | DC/DC, 5V/15V, 1W, SMD RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$6.7682 / $7.1434 | Buy Now |
DISTI #
1635250
|
Farnell | DC/DC, 5V/15V, 1W, SMD RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 21 |
|
$5.5266 / $6.9083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy