-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2294
|
Newark | Product Type: Dc/Dc, Package Style: Smd, Output Power (W): 1, Input Voltage: 5 Vdc +/-10%, Output 1 (Vdc): 9, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TES 1-0519 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $5.7000 | Buy Now |
DISTI #
1951-2452-ND
|
DigiKey | DC DC CONVERTER 9V 990MW Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1 In Stock |
|
$5.5798 / $6.9700 | Buy Now |
DISTI #
495-TES1-0519
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 1, Input Voltage: 5 VDC +/-10%, Output 1 (Vdc): 9, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 10 |
|
$5.3200 / $7.0000 | Buy Now |
DISTI #
71098733
|
RS | Power Supply, 1W, 9V@0.11A, | TRACO Power TES 1-0519 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5800 / $7.2900 | RFQ |
|
Quest Components | 160 |
|
$6.9696 / $12.6720 | Buy Now | |
DISTI #
TES1-0519
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 9VDC, Iout: 110mA, 100kHz Min Qty: 1 | 0 |
|
$6.3300 / $6.8600 | RFQ |
DISTI #
3795594
|
Farnell | DC-DC CONVERTER, 9V, 0.11A RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$6.1439 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy