-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P1589
|
Newark | Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Smd, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes |Traco Power TES 1-0521 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$6.4200 / $7.7100 | Buy Now |
DISTI #
1951-2615-ND
|
DigiKey | DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
357 In Stock |
|
$6.4999 / $8.1200 | Buy Now |
DISTI #
495-TES-1-0521
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 1, Input Voltage: 5 VDC +/-10%, Output 1 (Vdc): 5, Output 2 (Vdc): -5, Output 3 (Vdc): N/A RoHS: Compliant | 398 |
|
$6.2000 / $7.8100 | Buy Now |
DISTI #
70421044
|
RS | Iso DC-DC Converter, Vin 4.5 to 5.5Vdc, Vout +/-5Vdc, I/O isolation 1500Vdc | TRACO Power TES 1-0521 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4400 / $8.4100 | RFQ |
DISTI #
TES1-0521
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Uout2: -5VDC, 100kHz Min Qty: 1 | 20 |
|
$7.9200 / $8.6100 | Buy Now |
DISTI #
1635251
|
element14 Asia-Pacific | DC/DC, 5V/5V, 1W, SMD RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$7.5534 / $8.0462 | Buy Now |
DISTI #
1635251
|
Farnell | DC/DC, 5V/5V, 1W, SMD RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 7 |
|
$6.4439 / $8.0518 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy