-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5085
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 2W, 165Ma, 12V, Power Supply Applications:-, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:165Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TES 2-0512H RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6900 / $10.1500 | Buy Now |
DISTI #
TES2-0512H-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.3576 / $13.0100 | Buy Now |
DISTI #
495-TES2-0512H
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 2, Input Voltage: 5 VDC +/-10%, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$10.4600 / $12.6800 | Order Now |
DISTI #
70421423
|
RS | Iso DC-DC Converter, Vin 4.5 to 5.5Vdc, Vout 12Vdc, I/O isolation 1500Vdc | TRACO Power TES 2-0512H RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4100 / $12.1400 | RFQ |
DISTI #
TES2-0512H
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 12VDC, Iout: 165mA, SMT Min Qty: 1 | 0 |
|
$11.1000 / $12.4500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy