-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68031-210HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 10 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23in) Mating, 4.65 mm (0.183in) Tail. | |
68021-210HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
RJE051AA1210H | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 10P10C, Shield. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5093
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 2W, 500Ma, 3.3V, Power Supply Applications:-, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:500Ma, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Traco Power TES 2-1210H RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6900 / $10.1500 | Buy Now |
DISTI #
1951-1901-ND
|
DigiKey | DC DC CONVERTER 3.3V 1.7W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
453 In Stock |
|
$10.4612 / $13.1400 | Buy Now |
DISTI #
495-TES2-1210H
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 2, Input Voltage: 12 VDC +/-10%, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 5 |
|
$10.3400 / $12.6800 | Buy Now |
DISTI #
71098356
|
RS | Power Supply, 1.7W, 3.3V@0.5A, | TRACO Power TES 2-1210H RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4100 / $12.1400 | RFQ |
DISTI #
TES2-1210H
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: 3.3VDC, Iout: 500mA, SMT Min Qty: 1 | 0 |
|
$11.1000 / $12.4500 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 50 |
|
$39.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy