-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5095
|
Newark | Dc-Dc Converter, Medical, 5V, 0.4A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Depth:24Mm Rohs Compliant: Yes |Traco Power TES 2-1211M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1400 / $25.2800 | Buy Now |
DISTI #
1951-2466-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
85 In Stock |
|
$21.3750 / $29.8200 | Buy Now |
DISTI #
495-TES-2-1211M
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 2, Input Voltage: 12 VDC +/-10%, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 31 |
|
$23.3100 / $29.4600 | Buy Now |
DISTI #
TES2-1211M
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: 5VDC, Iout: 400mA, SMT Min Qty: 1 | 0 |
|
$27.6600 / $31.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy