-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68001-212HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 12 Positions, 2.54 mm (0.100in) Pitch. | |
69191-212HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
G64R31212HR | Amphenol Communications Solutions | Extremeport Z-Link, SFF-TA-1002/1020, 85Ω, Surfacemount, Right Angle, 1C, 56 Pin, PCIe, GenZ, NVMe, cable, dual, card |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5096
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 2W, 165Ma, 12V, Power Supply Applications:-, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:165Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TES 2-1212H RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6900 / $10.1500 | Buy Now |
DISTI #
TES2-1212H-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.3576 / $13.0100 | Buy Now |
DISTI #
495-TES2-1212H
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 2, Input Voltage: 12 VDC +/-10%, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 10 |
|
$9.8700 / $12.4000 | Buy Now |
DISTI #
71098807
|
RS | Power Supply, 2W, 12V@0.165A, | TRACO Power TES 2-1212H RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4100 / $12.1400 | RFQ |
DISTI #
TES2-1212H
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: 12VDC, Iout: 165mA, SMT Min Qty: 1 | 0 |
|
$11.1000 / $12.4500 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 10 |
|
$39.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy