Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
MGN1S1212MC-R7 |
Murata Manufacturing Co Ltd |
DC-DC 1W SM 12-12V GAN |
|
LM21212MHE-1/NOPB |
Texas Instruments |
2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP |
|
LM21212MHX-1/NOPB |
Texas Instruments |
2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP -40 to 125 |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
DC DC CONVERTER 12V 2W
Min Qty:
1
Lead time:
12 Weeks
Container:
Tube
|
40 In Stock
|
-
1
$31.0000
-
10
$27.1770
-
25
$26.2804
-
50
$25.6212
-
100
$24.9788
-
250
$24.1541
-
500
$21.3750
|
$21.3750 / $31.0000
|
Buy Now
|
|
|
Mouser Electronics
|
Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 2, Input Voltage: 12 VDC +/-10%, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A
RoHS:
Compliant
|
0
|
-
1
$29.3400
-
10
$27.1700
-
20
$26.2800
-
50
$25.6200
-
100
$24.8200
-
200
$24.1500
|
$24.1500 / $29.3400
|
Order Now
|
|
|
RS
|
Power Supply, 2W, 12V@0.165A, | TRACO Power TES 2-1212M
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Lead time:
12 Weeks, 0 Days
Container:
Bulk
|
0
|
-
10
$28.1300
-
20
$27.0100
-
30
$26.4400
|
$26.4400 / $28.1300
|
RFQ
|
|
|
TME
|
Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: 12VDC, Iout: 165mA, SMT
Min Qty:
1
|
0
|
-
1
$31.0100
-
5
$29.4300
-
25
$28.5400
-
100
$27.6600
|
$27.6600 / $31.0100
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Traco Power
VS
-