-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-223MLC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7341-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5102
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 2W, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:66Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Traco Power TES 2-1223M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6700 / $26.8800 | Buy Now |
DISTI #
TES2-1223M-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.8480 | Buy Now |
DISTI #
495-TES2-1223M
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 2, Input Voltage: 12 VDC +/-10%, Output 1 (Vdc): 15, Output 2 (Vdc): -15, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$27.0900 / $30.2000 | Order Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$41.2320 | Buy Now | |
DISTI #
TES2-1223M
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$29.4200 / $32.9800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy