Part Details for TES 2N-2410-TR by Traco Power
Overview of TES 2N-2410-TR by Traco Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 | |
EPL6024-102ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 |
Price & Stock for TES 2N-2410-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-TES2N-2410-TR
|
Mouser Electronics | Isolated DC/DC Converters - SMD Style: SMD, Output Power (W): 2, Input Voltage: 18-36 VDC, Output 1 (Vdc): 3.3 RoHS: Compliant | 0 |
|
$16.8200 | Order Now |
Part Details for TES 2N-2410-TR
TES 2N-2410-TR CAD Models
TES 2N-2410-TR Part Data Attributes
|
TES 2N-2410-TR
Traco Power
Buy Now
|
Compare Parts:
TES 2N-2410-TR
Traco Power
|
Samacsys Manufacturer | Traco Power |