-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5139
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 12V, -12V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:85Ma, Output Regulation:Regulated Rohs Compliant: Yes |Traco Power TES 2N-4822 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3600 / $23.4100 | Buy Now |
DISTI #
1951-2481-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$19.4125 / $27.6200 | Buy Now |
DISTI #
495-TES2N-4822
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 2, Input Voltage: 36-75 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71098823
|
RS | Power Supply, 2W, 12V@0.085A, | TRACO Power TES 2N-4822 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2700 / $30.4000 | RFQ |
DISTI #
TES2N-4822
|
TME | Converter: DC/DC, 2W, Uin: 36÷75V, Uout: 12VDC, Uout2: -12VDC, 300kHz Min Qty: 1 | 0 |
|
$25.4600 / $28.7200 | RFQ |
DISTI #
1814086
|
element14 Asia-Pacific | DC-DC CONV, ISO POL, 2 O/P, 2W, 12V, -12V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$28.5799 / $29.5247 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy