-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5147
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 250Ma, 12V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Traco Power TES 3-2412WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5600 / $29.9100 | Buy Now |
DISTI #
1951-1910-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.7375 / $36.7000 | Buy Now |
DISTI #
495-TES3-2412WI
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 3, Input Voltage: 9-36 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$27.3100 / $35.7200 | Order Now |
DISTI #
70421292
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 36V dc, Vout 12V dc, I/O isolation 1.5kV | TRACO Power TES 3-2412WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.8400 / $33.8700 | RFQ |
DISTI #
TES3-2412WI
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 12VDC, Iout: 250mA, SMT, OUT: 1 Min Qty: 1 | 0 |
|
$32.6600 / $36.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy