Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
EPL6024-222MEB |
Coilcraft Inc |
General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 2524 |
|
EPL6024-222ME |
Coilcraft Inc |
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
|
EPL6024-222 |
Coilcraft Inc |
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Smd, Fixed, 36 V, 18 V, 2 Rohs Compliant: Yes |Traco Power TES 3-2422
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
10
$29.7300
-
25
$29.0600
-
50
$28.3900
|
$28.3900 / $29.7300
|
Buy Now
|
|
|
DigiKey
|
DC DC CONVERTER +/-12V 3W
Min Qty:
1
Lead time:
12 Weeks
Container:
Tube
|
16 In Stock
|
-
1
$36.5000
-
10
$31.7070
-
25
$30.6604
-
50
$29.8916
-
100
$29.1422
-
250
$28.1799
-
500
$25.0750
|
$25.0750 / $36.5000
|
Buy Now
|
|
|
Mouser Electronics
|
Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 3, Input Voltage: 18-36 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A
RoHS:
Compliant
|
1
|
-
1
$34.4200
-
10
$31.7000
-
20
$30.6600
-
50
$29.8900
-
100
$28.9300
-
200
$28.1700
|
$28.1700 / $34.4200
|
Buy Now
|
|
|
RS
|
DC/DC,18-36VI,+-12VO 0.125A,3W,1.5KV, SMT | TRACO Power TES 3-2422
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Lead time:
12 Weeks, 0 Days
Container:
Bulk
|
0
|
-
10
$33.0000
-
20
$31.6800
-
30
$31.0200
|
$31.0200 / $33.0000
|
RFQ
|
|
|
TME
|
Converter: DC/DC, 3W, Uin: 18÷36V, Uout: 12VDC, Uout2: -12VDC, SMT
Min Qty:
1
|
0
|
-
1
$36.4700
-
5
$34.5200
-
25
$33.4900
-
100
$32.4500
|
$32.4500 / $36.4700
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Traco Power
VS
-