-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5163
|
Newark | Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Fixed, Smd, 5 W, 12 V, 420 Ma Rohs Compliant: Yes |Traco Power TES 5-1212 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0100 / $31.4200 | Buy Now |
DISTI #
TES5-1212-ND
|
DigiKey | DC DC CONVERTER 12V 5W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$26.5250 / $37.0700 | Buy Now |
DISTI #
495-TES-5-1212
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 5, Input Voltage: 9-18 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 6 |
|
$30.0700 / $39.2900 | Buy Now |
DISTI #
70421064
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 18Vdc, Vout 12Vdc, I/O isolation 1500Vdc | TRACO Power TES 5-1212 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$33.6400 / $40.8400 | RFQ |
DISTI #
TES5-1212
|
TME | Converter: DC/DC, 5W, Uin: 9÷18V, Uout: 12VDC, Iout: 420mA, 260kHz Min Qty: 1 | 0 |
|
$34.3400 / $38.5500 | RFQ |
DISTI #
1441196
|
Farnell | CONVERTER, DC/DC, SMD, 5W, 12V/0.4A RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$30.5904 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy