Part Details for TES 5-2422WI-TR by Traco Power
Overview of TES 5-2422WI-TR by Traco Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TES 5-2422WI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-TES5-2422WI-TR
|
Mouser Electronics | Isolated DC/DC Converters - SMD Style: SMD, Output Power (W): 5, Input Voltage: 9-36 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12 RoHS: Compliant | 0 |
|
$33.9100 | Order Now |