Part Details for TES2-1222H by Traco Power
Overview of TES2-1222H by Traco Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TES2-1222H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TES2-1222H
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$11.9300 / $13.4300 | RFQ |
Part Details for TES2-1222H
TES2-1222H CAD Models
TES2-1222H Part Data Attributes:
|
TES2-1222H
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TES2-1222H
Traco Power
2 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | SOP, GWDIP6/10,.48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | -12V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G6 | |
Length | 16.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP6/10,.48 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.15 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.3 mm |