There are no models available for this part yet.
Overview of TES2-1223M-TR by Traco Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-223MLC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7341-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for TES2-1223M-TR by Traco Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000005617603
|
Sager | Isolated DC/DC Converters - SMD | 0 |
|
Buy Now |
CAD Models for TES2-1223M-TR by Traco Power
Part Data Attributes for TES2-1223M-TR by Traco Power
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRACO ELECTRONIC AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
2
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|