There are no models available for this part yet.
Overview of TES2N-2421 by Traco Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2421-AL | Coilcraft Inc | SMPS Transformer, 1.2W | |
DA2421-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2421- | Coilcraft Inc | Transformer, for STE12PS, 1:3, SMT, RoHS |
Price & Stock for TES2N-2421 by Traco Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TES2N-2421
|
TME | Converter: DC/DC, 2W, Uin: 18÷36V, Uout: 5VDC, Uout2: -5VDC, SMT Min Qty: 1 | 0 |
|
$23.2600 / $26.1000 | RFQ | |
DISTI #
000000000005183345
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$18.2600 / $25.1000 | Buy Now |
CAD Models for TES2N-2421 by Traco Power
Part Data Attributes for TES2N-2421 by Traco Power
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TRACO ELECTRONIC AG
|
Part Package Code
|
MODULE
|
Package Description
|
SOP, GWDIP6/16,.7
|
Pin Count
|
6/16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
ALSO -5 VOLT OUTPUT VOLTAGE AVAILABLE
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output)
|
74%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-G6
|
JESD-609 Code
|
e3
|
Length
|
24 mm
|
Load Regulation-Max
|
2%
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.2 A
|
Output Voltage-Max
|
5.1 V
|
Output Voltage-Min
|
4.9 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SOP
|
Package Equivalence Code
|
GWDIP6/16,.7
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
8.25 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
2 W
|
Trim/Adjustable Output
|
NO
|
Width
|
13.7 mm
|