Part Details for TES5-4810WI-TR by Traco Power
Overview of TES5-4810WI-TR by Traco Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for TES5-4810WI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005617692
|
Sager | Isolated DC/DC Converters - SMD | 0 |
|
Buy Now |
Part Details for TES5-4810WI-TR
TES5-4810WI-TR CAD Models
TES5-4810WI-TR Part Data Attributes
|
TES5-4810WI-TR
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TES5-4810WI-TR
Traco Power
Analog Circuit, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | SOP, GWDIP14/24,1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | R-PDSO-G14 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP14/24,1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |