-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive GNSS dead reckoning module with 6-axis IMU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ3345
|
Newark | Gnss Dead Reckoning Module, 1.57542Ghz Rohs Compliant: Yes |Stmicroelectronics TESEO-VIC3DA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 267 |
|
$17.5600 / $23.6100 | Buy Now |
DISTI #
59AJ0015
|
Newark | Positioning |Stmicroelectronics TESEO-VIC3DA Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4000 | Buy Now |
DISTI #
497-TESEO-VIC3DA-ND
|
DigiKey | TESEOVIC3DA: AUTOMOTIVE GNSS DEA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
417 In Stock |
|
$14.9685 / $21.6200 | Buy Now |
DISTI #
TESEO-VIC3DA
|
Avnet Americas | GPS/SBAS/QZSS/GLONASS/BeiDou/Galileo LCC 1561.098MHz/1575.42MHz/1602.5625MHz 2.97V to 3.63V -163dBm - Trays (Alt: TESEO-VIC3DA) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$14.3263 / $16.3023 | Buy Now |
DISTI #
511-TESEO-VIC3DA
|
Mouser Electronics | GNSS / GPS Modules automotive GNSS dead reckoning module with 6-axis IMU RoHS: Compliant | 430 |
|
$14.5700 / $20.9100 | Buy Now |
DISTI #
V36:1790_25957323
|
Arrow Electronics | Automotive GNSS dead-reckoning module with 6-axis IMU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2317 | Americas - 5193 |
|
$13.7400 / $17.8100 | Buy Now |
|
STMicroelectronics | Automotive GNSS dead reckoning module with 6-axis IMU RoHS: Compliant Min Qty: 1 | 430 |
|
$14.2800 / $20.4900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 490 Package Multiple: 490 | 0 |
|
$13.3900 | Buy Now |
DISTI #
68781134
|
Verical | Automotive GNSS dead-reckoning module with 6-axis IMU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 5193 |
|
$13.7400 / $17.8100 | Buy Now |
DISTI #
68493643
|
Verical | Automotive GNSS dead-reckoning module with 6-axis IMU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 479 |
|
$13.4932 / $16.7136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TESEO-VIC3DA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TESEO-VIC3DA
STMicroelectronics
Automotive GNSS dead reckoning module with 6-axis IMU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | Matte Tin (Sn) |