Part Details for TET1500-12-054RAC by Bel Fuse
Overview of TET1500-12-054RAC by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TET1500-12-054RAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TET1500-12-054RAC
|
Avnet Americas | POWER SUPPLY, TET1500-12-054RAC, AC-DC, IN 100TO277V, , OUT 12V, 125A, 1.5KW, CASSETTE, 321.5X54.5X40MM, 5W/IN , FAN COOLING, REVERSE AIRFLOW, , , ANDERSON AC SOCKET, POWER MODULE, HALOGEN FREE= - Bulk (Alt: TET1500-12-054RAC) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Container: Bulk | 0 |
|
$613.8000 / $767.2500 | Buy Now |
DISTI #
TET1500-12-054RAC
|
Avnet Americas | POWER SUPPLY, TET1500-12-054RAC, AC-DC, IN 100TO277V, , OUT 12V, 125A, 1.5KW, CASSETTE, 321.5X54.5X40MM, 5W/IN , FAN COOLING, REVERSE AIRFLOW, , , ANDERSON AC SOCKET, POWER MODULE, HALOGEN FREE= - Bulk (Alt: TET1500-12-054RAC) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Container: Bulk | 0 |
|
$613.8000 / $767.2500 | Buy Now |
Part Details for TET1500-12-054RAC
TET1500-12-054RAC CAD Models
TET1500-12-054RAC Part Data Attributes:
|
TET1500-12-054RAC
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
TET1500-12-054RAC
Bel Fuse
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |