Part Details for TF029B-1000-F by Nidec Copal (USA) Corporation
Overview of TF029B-1000-F by Nidec Copal (USA) Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58W241000FPIE | Renesas Electronics Corporation | EEPROM, SOP(8), / | |
M61000FP | Renesas Electronics Corporation | ICs for Camera |
Price & Stock for TF029B-1000-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Blower, Centrifugal Brushless DC Fan, 49x41.5x33.6mm, 24VDC, 3.5CFM, 65dBA, 1 sleeve bearing | 0 |
|
$538.5500 | Buy Now |