Part Details for TF037F-2000-P by NIDEC Components
Overview of TF037F-2000-P by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF037F-2000-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7999
|
Newark | Micro Blower Kit, 100 L/ Min, 24V Rohs Compliant: Yes |Nidec Components TF037F-2000-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.3300 / $297.4900 | Buy Now |
DISTI #
563-2100-ND
|
DigiKey | TF037F-2000-F MICROBLOWER DEVKIT Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$263.5220 / $305.7700 | Buy Now |