Part Details for TF12.7X6.35X7.9 by FerroCore
Overview of TF12.7X6.35X7.9 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF12.7X6.35X7.9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TF12.7X6.35X7.9
|
TME | Ferrite: toroidal, L: 6.35mm, Øint: 7.9mm, Øout: 12.7mm, TF Min Qty: 10 | 0 |
|
$0.0294 / $0.1160 | RFQ |