Part Details for TF140DU-110 by ABB
Overview of TF140DU-110 by ABB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF140DU-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Overload Relay, 110 A, N.C 10 A, N.O 6 A, 690 V ac | 3 |
|
$545.5700 | Buy Now |
Part Details for TF140DU-110
TF140DU-110 CAD Models
TF140DU-110 Part Data Attributes:
|
TF140DU-110
ABB
Buy Now
|
Compare Parts:
TF140DU-110
ABB
|
Samacsys Manufacturer | ABB |