Part Details for TF150-NW-G1-Y-FL-8-BZ (ALTERNATE: 911401733632) by Stonco by Signify
Overview of TF150-NW-G1-Y-FL-8-BZ (ALTERNATE: 911401733632) by Stonco by Signify
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF150-NW-G1-Y-FL-8-BZ (ALTERNATE: 911401733632)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73510295
|
RS | Flood Light, LED, Slim, 150W, 15,000LM, 80CRI, 4000K, Yoke Mount, BZ Finish | Stonco by Signify TF150-NW-G1-Y-FL-8-BZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$396.7800 | Buy Now |