Part Details for TF2101M-TAH by TFSS
Overview of TF2101M-TAH by TFSS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF2101M-TAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | High Side and Low Side 2 Non-Insulated 290mA 70ns 35ns 10V~20V 600mA SOIC-8 Gate Drive ICs ROHS | 7920 |
|
$0.3168 / $0.5855 | Buy Now |