-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9632
|
Newark | 0.4Mm Pitch/ 0.75Mm Height, Single Sided Lead, Bottom Contact, Back Flip(Front Axis Type), Fpc Connector |Hirose(Hrs) TF29-8S-0.4SH(800) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8600 / $1.0000 | Buy Now |
DISTI #
26-TF29-8S-0.4SH(800)CT-ND
|
DigiKey | CONN FPC BOTTOM 8POS 0.4MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14687 In Stock |
|
$0.5517 / $1.2600 | Buy Now |
DISTI #
TF29-8S-0.4SH(800)
|
Avnet Americas | Connector FFC/FPC Receptacle 8 Position 0.4mm Solder Right Angle Surface Mount - Tape and Reel (Alt: TF29-8S-0.4SH(800)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6250 / $0.7250 | Buy Now |
DISTI #
798-TF29-8S-0.4SH800
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 0 |
|
$0.5340 / $0.5620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.6100 | Buy Now |
DISTI #
HIRTF29-8S-0.4SH(800)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Beige 0.4 mm - Pitch 8 Positions | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.4mm Pitch/ 0.75mm Height, Single Sided Lead, Bottom Contact, Back Flip(Front Axis™ Type), FPC Connector RoHS: Compliant | 0 |
|
$0.6210 / $1.7000 | Buy Now |
DISTI #
000000000005628598
|
Sager | FFC & FPC Connectors Min Qty: 5000 | 0 |
|
$0.6300 / $0.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy