Part Details for TF2CFH8SP004AC by C&K
Overview of TF2CFH8SP004AC by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF2CFH8SP004AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7596
|
Newark | Snap |C&k Components TF2CFH8SP004AC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.9100 | Buy Now |
DISTI #
42AJ1027
|
Newark | Snap/C&k Components |C&k Components TF2CFH8SP004AC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $2.4500 | Buy Now |
DISTI #
CKN10557-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 125V Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1440 | Buy Now |
DISTI #
611-TF2CFH8SP004AC
|
Mouser Electronics | Basic / Snap Action Switches Opr force 45grams, Rating 6Amp 125/250V RoHS: Compliant | 238 |
|
$1.8300 / $3.8100 | Buy Now |
DISTI #
C&K Components TF2CFH8SP004AC
|
PEI Genesis | Snap Acting/Limit Switch | 0 |
|
Buy Now | |
DISTI #
000000000005403742
|
Sager | Basic / Snap Action Switches Opr force 45grams, Rating 6Amp 125/250V | 0 |
|
Buy Now |
Part Details for TF2CFH8SP004AC
TF2CFH8SP004AC CAD Models
TF2CFH8SP004AC Part Data Attributes:
|
TF2CFH8SP004AC
C&K
Buy Now
Datasheet
|
Compare Parts:
TF2CFH8SP004AC
C&K
SNAP ACTING/LIMIT SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
Actuator Material | NYLON | |
Actuator Type | PLUNGER | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Manufacturer Series | TF2 | |
Operating Force-Max | 0.442 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for TF2CFH8SP004AC
This table gives cross-reference parts and alternative options found for TF2CFH8SP004AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF2CFH8SP004AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF2CFH8SP0010C | SNAP ACTING/LIMIT SWITCH | C&K | TF2CFH8SP004AC vs TF2CFH8SP0010C |