Part Details for TF2CFH8ST1440C by C&K
Overview of TF2CFH8ST1440C by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF2CFH8ST1440C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-TF2CFH8ST1440C-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 125V Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5367 | Buy Now |
DISTI #
611-TF2CFH8ST1440C
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$2.0500 / $3.9300 | Order Now |
DISTI #
000000000005593190
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for TF2CFH8ST1440C
TF2CFH8ST1440C CAD Models
TF2CFH8ST1440C Part Data Attributes
|
TF2CFH8ST1440C
C&K
Buy Now
Datasheet
|
Compare Parts:
TF2CFH8ST1440C
C&K
SNAP ACTING/LIMIT SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
Switch Type | SNAP ACTING/LIMIT SWITCH |