There are no models available for this part yet.
Overview of TF2CHK6SP0010C by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TF2CHK6SP0010C by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH7607
|
Newark | Snap |C&k Components TF2CHK6SP0010C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $3.3700 | Buy Now | |
DISTI #
1889-TF2CHK6SP0010C-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk, Bulk |
286 In Stock |
|
$1.7993 / $2.6700 | Buy Now | |
DISTI #
611-TF2CHK6SP0010C
|
Mouser Electronics | Basic / Snap Action Switches Miniature Snap-acting Switch RoHS: Compliant | 0 |
|
$2.3800 / $3.6500 | Order Now | |
DISTI #
25902910
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 250VAC 1.08N Screw Mount Solder Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1605 | Americas - 100 |
|
$0.4116 | Buy Now | |
DISTI #
000000000005403747
|
Sager | Basic / Snap Action Switches Miniature Snap-acting Switch | 0 |
|
Buy Now |
CAD Models for TF2CHK6SP0010C by C&K
Part Data Attributes for TF2CHK6SP0010C by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
13 Weeks
|
Actuator Material
|
NYLON
|
Actuator Type
|
PLUNGER
|
Center Contact Material
|
SILVER ALLOY
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
1500VRMS V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
SILVER ALLOY
|
Housing Material
|
NYLON
|
Insulation Resistance
|
1000000000 Ω
|
Manufacturer Series
|
TF2
|
Operating Force-Max
|
1.0786 N
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER LUG
|
Alternate Parts for TF2CHK6SP0010C
This table gives cross-reference parts and alternative options found for TF2CHK6SP0010C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF2CHK6SP0010C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF2CHK6SP0040C | SNAP ACTING/LIMIT SWITCH | C&K | TF2CHK6SP0010C vs TF2CHK6SP0040C |
Related Parts for TF2CHK6SP0010C
-
TF2CHK6SP0040CSnap Acting/Limit Switches
-
TGL34-24Transient Suppressors
-
TIGM5B-1F-BL-ARocker Switches
-
TLFGE1100B(T11)Visible LEDs
-
TGHFixed Resistors
-
TF16SN0.25TTDNon-linear Resistors
-
TC1304-ZI0EUNSwitching Regulator or Controllers
-
TL054CDBRE4Operational Amplifiers
-
TF256TH-5-TL-HSmall Signal Field-Effect Transistors