There are no models available for this part yet.
Overview of TF2CHK6ST1540C by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TF2CHK6ST1540C by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH7613
|
Newark | Snap |C&k Components TF2CHK6ST1540C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $3.5200 | Buy Now | |
DISTI #
42AJ1036
|
Newark | Sw Tf2 110G10A S Lever Qc Spdt/C&k Components |C&k Components TF2CHK6ST1540C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 | Buy Now | |
DISTI #
611-TF2CHK6ST1540C
|
Mouser Electronics | Basic / Snap Action Switches Miniature Snap-acting Switch RoHS: Compliant | 0 |
|
$2.1500 / $3.3800 | Order Now | |
DISTI #
000000000005403750
|
Sager | Basic / Snap Action Switches Miniature Snap-acting Switch | 0 |
|
Buy Now |
CAD Models for TF2CHK6ST1540C by C&K
Part Data Attributes for TF2CHK6ST1540C by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
13 Weeks
|
Actuator Material
|
NYLON
|
Actuator Type
|
LEAF LEVER
|
Center Contact Material
|
SILVER ALLOY
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
1500VRMS V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
SILVER ALLOY
|
Housing Material
|
NYLON
|
Insulation Resistance
|
1000000000 Ω
|
Manufacturer Series
|
TF2
|
Operating Force-Max
|
1.0786 N
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Material
|
BRASS
|
Termination Type
|
QUICK CONNECT
|