Part Details for TF2EEK6VA255AC by C&K
Overview of TF2EEK6VA255AC by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF2EEK6VA255AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK3818
|
Newark | Tf2Eek6Va255Ac |C&k Components TF2EEK6VA255AC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $4.9800 | Buy Now |
DISTI #
108-TF2EEK6VA255AC-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8351 | Buy Now |
DISTI #
611-TF2EEK6VA255AC
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$3.4500 / $6.2800 | Order Now |
DISTI #
000000000006293809
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for TF2EEK6VA255AC
TF2EEK6VA255AC CAD Models
TF2EEK6VA255AC Part Data Attributes:
|
TF2EEK6VA255AC
C&K
Buy Now
Datasheet
|
Compare Parts:
TF2EEK6VA255AC
C&K
SNAP ACTING/LIMIT SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
Switch Type | SNAP ACTING/LIMIT SWITCH |