Part Details for TF3000A200K by Advanced Energy Industries Inc
Overview of TF3000A200K by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF3000A200K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TF3000A200K
|
Avnet Americas | AC/DC Power Supply Single-OUT 200V 15A 3000W Chassis Mount Carton - Bulk (Alt: TF3000A200K) Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
675-TF3000A200K
|
Mouser Electronics | Switching Power Supplies 3000W 200V 15A Prog Output RoHS: Compliant | 0 |
|
$996.8700 / $1,089.8000 | Order Now |
DISTI #
TF3000A200K
|
Avnet Abacus | (Alt: TF3000A200K) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TF3000A200K
TF3000A200K CAD Models
TF3000A200K Part Data Attributes
|
TF3000A200K
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
TF3000A200K
Advanced Energy Industries Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |