Part Details for TF316CFA104AY by C&K
Overview of TF316CFA104AY by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF316CFA104AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH5024
|
Newark | Microswitch, Spst-No, Roller Lever, Qc, Microswitch Type:Miniature, Microswitch Actuator:Roller Lever, Contact Configuration:Spst-No, Switch Terminals:Quick Connect, Contact Current Max:16A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |C&k Components TF316CFA104AY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 980 |
|
$0.6430 | Buy Now |
DISTI #
108-TF316CFA104AY-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 16A 125V Min Qty: 1 Lead time: 9 Weeks Container: Tray |
411 In Stock |
|
$3.2247 / $5.8600 | Buy Now |
DISTI #
611-TF316CFA104AY
|
Mouser Electronics | Basic / Snap Action Switches 16A 125/250VAC 190gF LvrRoll 12.2mm SPST RoHS: Compliant | 483 |
|
$3.1200 / $5.8600 | Buy Now |
DISTI #
V99:2348_24196341
|
Arrow Electronics | Switch Snap Action N.O. SPST Roller Lever 16A 250VAC 1.86N Screw Mount Quick Connect Bulk Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2010 | Americas - 494 |
|
$1.2050 / $1.6528 | Buy Now |
DISTI #
59888428
|
Verical | Switch Snap Action N.O. SPST Roller Lever 16A 250VAC 1.86N Screw Mount Quick Connect Bulk Min Qty: 22 Package Multiple: 1 | Americas - 500 |
|
$2.7500 / $2.9100 | Buy Now |
DISTI #
36829689
|
Verical | Switch Snap Action N.O. SPST Roller Lever 16A 250VAC 1.86N Screw Mount Quick Connect Bulk Min Qty: 4 Package Multiple: 1 Date Code: 2010 | Americas - 494 |
|
$1.2050 | Buy Now |
DISTI #
000000000006153218
|
Sager | Basic / Snap Action Switches 16A 125/250VAC 190gF LvrRoll 12.2mm SPST | 0 |
|
Buy Now | |
DISTI #
3371936
|
element14 Asia-Pacific | MICROSWITCH, SPST-NO, 16A, 250VAC, QC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.2938 / $6.1889 | Buy Now |
DISTI #
3371936
|
Farnell | MICROSWITCH, SPST-NO, 16A, 250VAC, QC RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$3.7219 / $5.8022 | Buy Now |