Part Details for TF42-0.23 by ABB
Overview of TF42-0.23 by ABB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF42-0.23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Thermal Overload Relay, Set: 0.17-0.23A, 3pole, Aux: 1/1, M: 690VAC/600VDC, Aux: 600VUC, 1SAZ721201R1009 | 2 |
|
$158.3800 | Buy Now |
Part Details for TF42-0.23
TF42-0.23 CAD Models
TF42-0.23 Part Data Attributes:
|
TF42-0.23
ABB
Buy Now
|
Compare Parts:
TF42-0.23
ABB
|
Samacsys Manufacturer | ABB |