Part Details for TF42-0.55 by ABB Low Voltage Products and Systems
Overview of TF42-0.55 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF42-0.55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y9394
|
Newark | Thermal O/L Relay, 0.41-0.55A |Abb TF42-0.55 (Alternate Part Number: 4013614398025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7700 / $60.8000 | Buy Now |
DISTI #
70416596
|
RS | Overload Relay, 0.41 - 0.55 A, 0.55 A, 2 W | ABB TF42-0.55 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$78.2400 / $86.9400 | Buy Now |
DISTI #
TF42-0.55
|
TME | Thermal relay, Series: AF, Leads: screw terminals, 0.41÷0.55A Min Qty: 1 | 0 |
|
$35.6700 / $40.9500 | RFQ |