Part Details for TF50-WW-G1-K-FL-8-BZ (ALTERNATE: 911401809980) by Stonco by Signify
Overview of TF50-WW-G1-K-FL-8-BZ (ALTERNATE: 911401809980) by Stonco by Signify
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF50-WW-G1-K-FL-8-BZ (ALTERNATE: 911401809980)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73510303
|
RS | Flood Light, LED, Slim, 50W, 5,000LM, 80CRI, 3000K, Knuckle Mount/Yoke Mount | Stonco by Signify TF50-WW-G1-K-FL-8-BZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$134.8900 | Buy Now |