Part Details for TF5IW-E by Panduit Corp
Overview of TF5IW-E by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF5IW-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B6345
|
Newark | Ld5 Low Voltage Tee Fitting Rohs Compliant: Yes |Panduit TF5IW-E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.4800 | Buy Now |
DISTI #
TF5IW-E-ND
|
DigiKey | TEE FITTING LD5/CD5 OFF WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$1.8003 / $2.1500 | Buy Now |
DISTI #
TF5IW-E
|
Avnet Americas | Cable Accessories Low Voltage Tee Fitting Acrylonitrile Butadiene Styrene Off White - Bulk (Alt: TF5IW-E) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 | Buy Now |
DISTI #
644-TF5IW-E
|
Mouser Electronics | Wire Ducting & Raceways LD5 LOW VOLTAGE TEE FITTING RoHS: Compliant | 0 |
|
$1.8000 / $2.1500 | Order Now |
DISTI #
72206748
|
RS | Tee fitting for use with LD5 raceway, Off White, ABS, Length 1.84 in. | Panduit TF5IW-E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8600 / $2.0000 | RFQ |
DISTI #
PANTF5IW-E
|
Heilind Electronics | LD5 LOW VOLTAGE TEE FITTING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Tee fitting for use with LD5 raceway, Off White, ABS, Length 1.84 in. RoHS: Compliant |
60 In Stock 600 Factory Stock |
|
$1.8700 / $2.4300 | Buy Now |
DISTI #
51661802
|
Verical | Cable Accessories Low Voltage Tee Fitting Acrylonitrile Butadiene Styrene Off White Min Qty: 60 Package Multiple: 60 Date Code: 2006 | Americas - 60 |
|
$2.4310 / $2.8730 | Buy Now |
DISTI #
000000000000634651
|
Sager | Wire Ducting & Raceways LD5 LOW VOLTAGE TEE FITTING Min Qty: 100 | 0 |
|
$1.4000 / $1.7700 | Buy Now |
|
Master Electronics | Tee fitting for use with LD5 raceway, Off White, ABS, Length 1.84 in. RoHS: Compliant |
60 In Stock 600 Factory Stock |
|
$1.8700 / $2.4300 | Buy Now |