There are no models available for this part yet.
Overview of TF5WH-E by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TF5WH-E by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46F2177
|
Newark | Raceway Duct Fitting, Tee, White, Pvc, Raceway/Duct Material:Pvc (Polyvinylchloride), Raceway/Duct Color:White, External Length:46.6Mm, External Width:65.7Mm, External Height:14.7Mm, Product Range:Pan-Way Series Rohs Compliant: Yes |Panduit TF5WH-E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.4800 | Buy Now | |
DISTI #
298-23649-ND
|
DigiKey | TEE FITTING LD5/CD5 WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
135 In Stock |
|
$1.8003 / $2.1500 | Buy Now | |
DISTI #
TF5WH-E
|
Avnet Americas | Cable Accessories Low Voltage Tee Fitting Acrylonitrile Butadiene Styrene White - Bulk (Alt: TF5WH-E) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 | Buy Now | |
DISTI #
644-TF5WH-E
|
Mouser Electronics | Wire Ducting & Raceways LD5 Low Voltage Tee Fitting RoHS: Compliant | 0 |
|
$1.8000 / $2.1500 | Order Now | |
DISTI #
72206750
|
RS | Tee fitting for use with LD5 raceway, White, ABS, Length 1.84 in. | Panduit TF5WH-E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8600 / $2.0000 | RFQ | |
DISTI #
PANTF5WH-E
|
Heilind Electronics | LD5 Low Voltage Tee Fitting | Americas - 0 in Stock |
|
$1.7692 / $1.9167 | Buy Now | |
Onlinecomponents.com | Tee fitting for use with LD5 raceway, White, ABS, Length 1.84 in. RoHS: Compliant |
80 In Stock 520 Factory Stock |
|
$1.8500 / $2.4300 | Buy Now | ||
DISTI #
65014433
|
Verical | Cable Accessories Low Voltage Tee Fitting Acrylonitrile Butadiene Styrene White Min Qty: 80 Package Multiple: 80 Date Code: 2015 | Americas - 80 |
|
$2.4050 / $2.8730 | Buy Now | |
DISTI #
000000000000634652
|
Sager | Wire Ducting & Raceways LATCH DUCT FITTINGS Min Qty: 100 | 0 |
|
$1.4000 / $1.7700 | Buy Now | |
Master Electronics | Tee fitting for use with LD5 raceway, White, ABS, Length 1.84 in. RoHS: Compliant |
80 In Stock 520 Factory Stock |
|
$1.8500 / $2.4300 | Buy Now |
CAD Models for TF5WH-E by Panduit Corp
Part Data Attributes for TF5WH-E by Panduit Corp
TF5WH-E
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
TF5WH-EPanduit CorpVS
-