Part Details for TFA9892AUK/N1BZ by NXP Semiconductors
Overview of TFA9892AUK/N1BZ by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TFA9892AUK/N1BZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0686
|
Newark | 3.6W/8Ohm Speaker Driver/Tape + Reel Reel 7" Q2 Dp Chips Rohs Compliant: Yes |Nxp TFA9892AUK/N1BZ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 | Buy Now |
DISTI #
568-13705-1-ND
|
DigiKey | IC AMP CLASS D MONO 6.6W 49WLCSP Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
973 In Stock |
|
$1.3000 / $2.7800 | Buy Now |
DISTI #
V72:2272_18969728
|
Arrow Electronics | Audio Amp Speaker 2-CH Stereo 8W Class-D 49-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1742 Container: Cut Strips | Americas - 50 |
|
$1.1825 / $2.3547 | Buy Now |
DISTI #
31659769
|
Verical | Audio Amp Speaker 2-CH Stereo 8W Class-D 49-Pin WLCSP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1742 | Americas - 50 |
|
$1.1825 / $2.1342 | Buy Now |
|
Rochester Electronics | TFA9892AUK - 12 V boosted audio system with adaptive sound maximizer and speaker protection pbFree: No Status: Active Min Qty: 1 | 1480 |
|
$1.4300 / $1.6900 | Buy Now |
|
Chip1Cloud | IC AMP CLASS D MONO 6.6W 49WLCSP | 1010 |
|
RFQ |
Part Details for TFA9892AUK/N1BZ
TFA9892AUK/N1BZ CAD Models
TFA9892AUK/N1BZ Part Data Attributes:
|
TFA9892AUK/N1BZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TFA9892AUK/N1BZ
NXP Semiconductors
TFA9892 - 12 V Smart Power Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 |