Part Details for TFC-4085 by Quest Technology International Inc
Overview of TFC-4085 by Quest Technology International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFC-4085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-TFC-4085-ND
|
DigiKey | COAX NONRATCHET COMPRESSION TOOL Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$62.5300 | Buy Now |
DISTI #
70387047
|
RS | Hand crimp tool | Quest Technology International Inc. TFC-4085 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.4000 / $84.1300 | RFQ |
|
Onlinecomponents.com | Compact PRO Compression Crimp Tool , for RCA, F, BNC |
2 In Stock |
|
$59.3900 / $101.2300 | Buy Now |
|
Master Electronics | Compact PRO Compression Crimp Tool , for RCA, F, BNC |
2 In Stock |
|
$59.3900 / $101.2300 | Buy Now |
DISTI #
10138237
|
TestEquity LLC | Quest Technology TFC-4085 Compression Tool, Coax Non-Ratchet , Pro, Adj For BNC, F, RCA On RG-59/6/11, Black/Blue | 0 |
|
$89.0800 | Buy Now |